- RS Stock No.:
- 680-921
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$253.63
(exc. GST)
$278.99
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $253.63 | $126.815 |
15 - 74 | $249.27 | $124.635 |
75 + | $205.15 | $102.575 |
*price indicative |
- RS Stock No.:
- 680-921
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standards
BS2874/C101(1986); BS EN 12164 CW 004A
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Copper |
Length | 24in |
Rod Diameter | 3/4in |
Tensile Strength | 240 N/mm² |
Hardness | 40 to 120 HV |
Density | 8.92kg/m³ |
Thermal Conductivity | 391.1W/mK |
Related links
- RS PRO Phosphor Bronze Rod 3/4in Diameter, 13in L
- RS PRO Copper Rod 1/4in Diameter, 24in L
- RS PRO Aluminium Rod 3 1/2in Diameter, 24in L
- RS PRO Aluminium Rod 3/4in Diameter, 24in L
- RS PRO Stainless Steel Rod 3/4in Diameter, 1.5m L
- RS PRO Rod 1/4in Diameter, 24in L
- RS PRO HE30TF Aluminium Rod 1/4in Diameter, 24in L
- RS PRO HSS Twist Drill Bit 150 mm Overall