Copper Pipe Fitting, Push Fit Straight Coupler for 15mm pipe
- RS Stock No.:
- 712-6780
- Mfr. Part No.:
- 75501
- Brand:
- Pegler Yorkshire
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.084
(exc. GST)
$6.692
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $6.084 | $30.42 |
25 - 45 | $5.982 | $29.91 |
50 + | $5.828 | $29.14 |
*price indicative
- RS Stock No.:
- 712-6780
- Mfr. Part No.:
- 75501
- Brand:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Couplings
Approvals
WRAS
Tectite Sprint Push Fit Fittings
Non-demountable copper fittings
Fast and efficient heat free jointing
Suitable for use with copper or plastic tube
For use with hot and cold water applications
Provides electrical continuity
Fast and efficient heat free jointing
Suitable for use with copper or plastic tube
For use with hot and cold water applications
Provides electrical continuity
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Type | Coupler |
Fitting Direction | Straight |
Compatible Pipe Size | 15mm |
Push Fit Pipe Size | 15mm |
Related links
- Copper Pipe Fitting, Push Fit 90° Equal Tee for 22 x 22 x 15mm pipe
- Copper Pipe Fitting, Push Fit Straight Coupler for 22mm pipe
- Copper Pipe Fitting, Push Fit Straight End Stop for 15mm pipe
- Copper Pipe Fitting, Push Fit Straight Reducer for 15mm pipe
- Copper Pipe Fitting, Push Fit 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit 90° Street Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Straight End Stop for 22mm pipe
- Copper Pipe Fitting, Press Fit Straight Coupler for 15mm pipe