Copper Pipe Fitting, Solder Straight Reducer Coupler for 28 x 15mm pipe
- RS Stock No.:
- 796-212
- Mfr. Part No.:
- TP01R2815
- Brand:
- Conex-Banninger
Discontinued product
- RS Stock No.:
- 796-212
- Mfr. Part No.:
- TP01R2815
- Brand:
- Conex-Banninger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight & Adaptor Couplings
Standards
BS 2871 Part 1; BS 864 Part 2; ISO 274; BS 219 Grade 99 C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
WRC
Solder Ring Fittings
High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Solder |
Fitting Type | Reducer Coupler |
Fitting Direction | Straight |
Compatible Pipe Size | 28 x 15mm |
Related links
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit 90° Equal Tee for 22 x 22 x 15mm pipe
- Copper Pipe Fitting, Push Fit Straight Reducer for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 22 x 22mm pipe
- Copper Pipe Fitting, Threaded Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Push Fit Straight Coupler for 15mm pipe