34R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150 x 200 x 1.6mm
- RS Stock No.:
- 453-8723
- Mfr. Part No.:
- 34R
- Brand:
- Sunhayato
21 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$25.81
(exc. GST)
$28.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.81 |
- RS Stock No.:
- 453-8723
- Mfr. Part No.:
- 34R
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Copper-Clad Laminated Sheet (cut board)
Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Plain Copper Board |
Number of Sides | 2 |
Dimensions | 150 x 200 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 150mm |
Thickness | 1.6mm |
Width | 200mm |
Related links
- 34, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150...
- 15, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 150...
- AB720, Double-Sided Copper Clad Board FR4 With 70μm Copper Thick,...
- 32R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AE20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AE10, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- 33R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...