- RS Stock No.:
- 815-1828
- Mfr. Part No.:
- XAPG19201
- Brand:
- Schneider Electric
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$172.86
(exc. GST)
$190.15
(inc. GST)
Units | Per unit |
1 + | $172.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-1828
- Mfr. Part No.:
- XAPG19201
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
XAP 22 mm Enclosures - Accessories
XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.
IP65 and IP657
Specifications
Attribute | Value |
---|---|
Series | Harmony XAP |
Enclosure Material | Zinc Alloy |
IP Rating | IP65 |
Cutout Diameter | 22mm |
Length | 80mm |
Width | 80mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Depth | 51.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |