Schneider Electric Push Button Control Station - 1NC, Red, Emergency Stop, IP65
- RS Stock No.:
- 220-1433
- Mfr. Part No.:
- XY2SB714
- Brand:
- Schneider Electric
- RS Stock No.:
- 220-1433
- Mfr. Part No.:
- XY2SB714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XY2S | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Red | |
| Contact Configuration | 1NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XY2S | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Red | ||
Contact Configuration 1NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric kit two-hand control station with pedestal protects machine operators against both industrial accidents and illnesses related to their occupation. Its design incorporates features to significantly reduce occupational illnesses associated with repetitive movements of the hands, particularly “carpal tunnel syndromeâ€.It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
It features 2 control pushbuttons, 1 red mushroom head Emergency stop pushbutton and pedestal

