- RS Stock No.:
- 179-7765
- Mfr. Part No.:
- MXB5AD33
- Brand:
- Clipsal Electrical
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7765
- Mfr. Part No.:
- MXB5AD33
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
SELECTOR SWITCH 230VAC 2AMP XB5+OPTIONS
Specifications
Attribute | Value |
---|---|
Series | XB5 |
Push Button Colour | Black |
Push Button Material | Plastic |
Contact Configuration | DPST |
Cutout Diameter | 22mm |
Push Button Actuation | Stay Put |
Length | 30mm |
Width | 70mm |
Depth | 42mm |
Terminal Type | Screw |
Maximum DC Voltage | 600V |
Maximum AC Voltage | 600V |
Minimum Operating Temperature | -40°C |
Maximum Current | 10A |
Maximum Operating Temperature | +70°C |