- RS Stock No.:
- 609-5284
- Mfr. Part No.:
- XB2SL44007
- Brand:
- Schneider Electric
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$913.39
(exc. GST)
$1,004.73
(inc. GST)
Units | Per unit |
1 - 2 | $913.39 |
3 - 4 | $876.86 |
5 + | $840.34 |
- RS Stock No.:
- 609-5284
- Mfr. Part No.:
- XB2SL44007
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Zinc Alloy
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.
The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.
The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.
Features and Benefits:
Blue paint finish
Control station enclosures
Control station enclosures
Protection ratings & Safety features:
Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
IP65 conforming to IEC 60529
IP69K
IP69 conforming to NF C 20-010
IP65 conforming to IEC 60529
IP69K
IP69 conforming to NF C 20-010
Applications - Industry, service sector and infrastructure such as:
Machine manufacturers
Automotive
Energy distribution
Building
Airports
Public works
Machine manufacturers
Automotive
Energy distribution
Building
Airports
Public works
Note
Type A for standard push buttons. Type B for use when contact blocks are stacked or with transformer units without contact blocks.
Enclosures
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Series | XAP |
Cutout Diameter | 22mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |