- RS Stock No.:
- 609-4887
- Mfr. Part No.:
- XAPA2100
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$291.89
(exc. GST)
$321.08
(inc. GST)
Units | Per unit |
1 - 2 | $291.89 |
3 - 4 | $281.69 |
5 + | $268.53 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-4887
- Mfr. Part No.:
- XAPA2100
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Insulated Enclosures - Undrilled
Glass reinforced polyester
Grey Colour
Operational Temp. -25 to + 70°C
Grey Colour
Operational Temp. -25 to + 70°C
Enclosures
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Series | Harmony XAP |
Number of Cutouts | 0 |
Enclosure Colour | Grey |
Enclosure Marking | None |
Enclosure Material | GRP |
Length | 226mm |
Width | 85mm |
Depth | 83mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 83 x 226 x 85mm |
Related links
- Schneider Electric Orange Die Cast Zinc XAPO Empty Control Station...
- Clipsal Electrical Yellow Aluminium A Series Control Station Enclosure -
- Legrand Grey Plastic Empty Control Station - 1 Hole 22.5mm Diameter
- Schneider Electric Harmony XAC Empty Control Station -
- Schneider Electric Yellow Polypropylene XACA Control Station...
- Omron A22 Control Station Enclosure -
- Schneider Electric Yellow GRP XACF Pendant Station Enclosure - 0 Hole
- Schneider Electric Harmony XAP Push Button Control Station -