Schneider Electric Grey Zinc Alloy XAPG Control Station Enclosure - 1 Hole 22mm Diameter
- RS Stock No.:
- 212-4807
- Mfr. Part No.:
- XAPG1501
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$204.75
(exc. GST)
$225.22
(inc. GST)
- RS Stock No.:
- 212-4807
- Mfr. Part No.:
- XAPG1501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPG | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPG | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Zinc Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
The Schneider Electric XAPG1501 is a die-cast empty control station - XAP-G series, Ø 22 mm , 80x80mm front plate - 1 cut-out. 1 hole with blanking plug for cable gland, clamping capacity: 14 mm and 1 hole without blanking plug for cable gland, clamping capacity: 14 mm
Material Zinc alloy
IP degree of protection IP65
IP degree of protection IP65

