Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable, 8 Cores, 0.34 mm², 0.75 mm², Unscreened, 50m, Black PUR Sheath,
- RS Stock No.:
- 853-1004
- Mfr. Part No.:
- 1517589
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$708.74
(exc. GST)
$779.61
(inc. GST)
Units | Per unit |
1 + | $708.74 |
- RS Stock No.:
- 853-1004
- Mfr. Part No.:
- 1517589
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Data Cable, 22AWG, 8.2mm OD - SACB- 6X0.34/2X0.75-50 PUR - 1517589
Get the signal across quickly to equipment in your setup with this master cable from Phoenix Contact. It's an ideal choice for sensors or actuators and you can count on it to deliver even in tough conditions, thanks to its PUR sheath. This resists the type of corrosive materials and mechanical strain an industrial environment will throw at it. Eight cores of bare copper wiring transmit data in a flash, so you're not left twiddling your thumbs.
You won't overextend yourself making long-range connections in large premises like factories or warehouses, thanks to a full length of 50 metres. This cable comes unscreened, meaning it's lightweight and easy to bend, so you won't break a sweat during installation. What's more, you'll find it's entirely silicone-free for a greener workplace.
You won't overextend yourself making long-range connections in large premises like factories or warehouses, thanks to a full length of 50 metres. This cable comes unscreened, meaning it's lightweight and easy to bend, so you won't break a sweat during installation. What's more, you'll find it's entirely silicone-free for a greener workplace.
• Broad operating temperature range between -40°C and +90°C for use in harsh conditions
• Cable maintains structural integrity for up to one and a half million bending cycles, for a long service life
• Flame resistant to DIN EN 50265 standard, for enhanced safety in the event of a fire
• 4.137kg weight doesn't add excessive load to your setup and is easily transportable
• Cable maintains structural integrity for up to one and a half million bending cycles, for a long service life
• Flame resistant to DIN EN 50265 standard, for enhanced safety in the event of a fire
• 4.137kg weight doesn't add excessive load to your setup and is easily transportable
Specifications
Attribute | Value |
---|---|
Series | SACB- 6X0.34/2X0.75-50 PUR |
Number of Cores | 8 |
Cross Sectional Area | 0.34 mm², 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
Cable Shape | Twisted Pair |
American Wire Gauge | 22 AWG |
Outer Diameter | 8.2mm |
Sheath Material | PUR |
Standards Met | CSA, UL |
Oil Resistant | Yes |
Filler Material | PVC |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Screen Type | PVC |
Drain Wire | No |
Hazardous Area Certification | No |
Maximum Operating Temperature | +90°C |
Earth Cable | No |
Bedding Material | PVC |
Minimum Bend Radius | 76 mm |
Conductor Material | Bare Copper |
Voltage Rating | 300 V |
Related links
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 25m 22 AWG
- Igus chainflex CF211.PUR Data Cable 0.25 mm² 50m 24 AWG
- Igus chainflex CF211.PUR Data Cable 0.5 mm² 50m 20 AWG
- Igus chainflex CF211.PUR Data Cable 0.25 mm² 25m 24 AWG
- Igus chainflex CF211.PUR Data Cable 0.25 mm² 100m 23 AWG
- Igus chainflex CF240.PUR Data Cable 0.25 mm² 25m 24 AWG
- Igus chainflex CF240.PUR Data Cable 0.14 mm² 25m 26 AWG
- Igus chainflex CF211.PUR Data Cable 0.5 mm² 25m 20 AWG