Phoenix Contact SACB- 8X0.5/3X1.0-50.0 PUR Data Cable, 11 Cores, 0.5 to 1 mm² CSA 20 AWG, Unscreened, 50 m, Black
- RS Stock No.:
- 853-0990
- Mfr. Part No.:
- 1503357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,139.87
(exc. GST)
$1,253.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,139.87 |
*price indicative
- RS Stock No.:
- 853-0990
- Mfr. Part No.:
- 1503357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Series | SACB- 8X0.5/3X1.0-50.0 PUR | |
| Sub Type | Actuator/Sensor Cable | |
| Number of Cores | 11 | |
| Cross Sectional Area | 0.5 to 1 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5 mm | |
| Cable Length | 50m | |
| Voltage | 300 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 20AWG | |
| Core Strands | 11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Series SACB- 8X0.5/3X1.0-50.0 PUR | ||
Sub Type Actuator/Sensor Cable | ||
Number of Cores 11 | ||
Cross Sectional Area 0.5 to 1 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5 mm | ||
Cable Length 50m | ||
Voltage 300 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 20AWG | ||
Core Strands 11 | ||
Master cable for sensor/actuator boxes, with PE conductor, unshielded, material PUR/PVC, 11-pos., 8 x 0.50 mm² and 3 x 1.00 mm², length: 50 m
Related links
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Phoenix Contact SACB- 8X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Phoenix Contact SACB- 4X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Lapp OLFLEX ROBUST 210 Control Cable 0.5 mm² CSA 20 AWG 50 m, Black Thermoplastic Elastomer
- Lapp OLFLEX ROBUST 210 Control Cable 0.5 mm² CSA 20 AWG 50 m, Black Thermoplastic Elastomer
- Lapp UNITRONIC BUS ASI Data Cable 1.5 mm² CSA 15 AWG 50 m, Black Thermoplastic Elastomer Sheath
- Lapp UNITRONIC BUS ASI Data Cable 1.5 mm² CSA 15 AWG 50 m, Black Ethylene Propylene Diene Monomer
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.5 mm² CSA 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
