Lapp ÖLFLEX CLASSIC 130 Control Cable, 7 Cores, 6 mm² CSA 9 AWG, Unscreened, 50 m, Grey Zero Halogen Sheath

Subtotal (1 reel of 50 metres)*

$2,032.50

(exc. GST)

$2,235.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,032.50$40.65

*price indicative

RS Stock No.:
819-9647
Mfr. Part No.:
1123169
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 130

Product Type

Control Cable

Number of Cores

7

Cross Sectional Area

6 mm²

Conductor Material

Bare Copper

Jacket Material

Zero Halogen

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

16mm

Cable Length

50m

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS, UL

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

American Wire Gauge

9AWG

Core Strands

7

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 7 Cores, 6 mm² Cross Sectional Area - 1123169


This control cable is designed for various applications, featuring a flexible structure and LSZH (Low Smoke Zero Halogen) sheath. With a multicore configuration comprising seven cores, it has an outer diameter of 16mm and is suitable for use in environments where fire safety is paramount. Rated for voltages up to 500V, this cable is ideal for complex installations requiring high-temperature performance.

Features & Benefits


• Equipped with bare copper conductors for optimal conductivity

• Halogen-free design reduces toxic emissions during a fire

• Flame-retardant qualities enhance safety in public buildings

• Unscreened configuration simplifies installation processes

• Includes a drain wire for effective earthing solutions

Applications


• Utilised in public buildings such as airports and railway stations

• Ideal for plant engineering and industrial machinery setups

• Suitable for heating and air-conditioning system connections

• Effective for stage requiring high safety standards

• Designed for use in environments with high fire risks

What kind of environments can this cable safely operate in?


The cable operates reliably in both indoor and temporary outdoor environments, enduring temperatures from -40°C to +80°C with minimal performance degradation. This versatility makes it ideal for varied installation settings.

How does its halogen-free feature contribute to safety?


The halogen-free attributes significantly reduce harmful gas emissions during combustion, making it safer for environments where human and animal lives are at risk, aligning with stringent fire safety regulations.

What are the benefits of using bare copper conductors in this cable?


Bare copper conductors provide excellent conductivity, improving the overall efficiency of electrical systems. This ensures effective performance in critical applications, reducing power loss over distances.

Can this control cable be used in maritime applications?


Yes, the cable is certified suitable for maritime applications, ensuring it meets the rigorous demands of environments such as ships and harbours.

Related links