Lapp ÖLFLEX CONTROL TM Control Cable, 25 Cores, 1 mm² CSA 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 807-9681
- Mfr. Part No.:
- 281825
- Brand:
- Lapp
Bulk discount available
Subtotal (1 reel of 50 metres)*
$1,693.47
(exc. GST)
$1,862.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,693.47 | $33.869 |
| 5 + | $1,678.96 | $33.579 |
*price indicative
- RS Stock No.:
- 807-9681
- Mfr. Part No.:
- 281825
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 16.7 mm | |
| Cable Length | 50m | |
| Voltage | 600 V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CSA, CE | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 16.7 mm | ||
Cable Length 50m | ||
Voltage 600 V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CSA, CE | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 25 | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, 50m Length, 16.7mm Outer Diameter - ÖLFLEX Series - 281825
For interference-free transmissions in low-voltage or medium-voltage circuits, choose this cable from LAPP. Thanks to its 25 insulated cores, it can carry current in unbalanced systems without generating excess heat. The internal cores contain fine wire strands made of bare copper for high conductivity. Resistance to twisting allows for the creation of drip loops, which are used to stop water from reaching connectors for enhanced safety. The cable's PVC insulation resists abrasion and wear for a long service life.
Features & Benefits
• Voltage rating of 600V for use in medium-voltage applications
• Wide operating temperature range of -40°C to +90°C for use in harsh conditions
• CY cable type for measurement, control and regulation functions
Applications
• Plant engineering
• Assembly and production lines
• Conveyors
What safety features does this cable have?
This unit contains a drain wire to protect your circuit from electrical surges. A flame-retardant thermoplastic polymer jacket makes it a fire-safe option.
Related links
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² CSA 18 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
