Lapp ÖLFLEX ROBUST 215 C Control Cable, 5 Cores, 1.5 mm² CSA 15 AWG, Screened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3353
- Distrelec Article No.:
- 304-03-743
- Mfr. Part No.:
- 0022753
- Brand:
- Lapp
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 50 metres)*
$813.68
(exc. GST)
$895.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $813.68 | $16.274 |
| 5 + | $758.11 | $15.162 |
*price indicative
- RS Stock No.:
- 800-3353
- Distrelec Article No.:
- 304-03-743
- Mfr. Part No.:
- 0022753
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 215 C | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Outside Diameter | 9.1 mm | |
| Voltage | 300 V, 500 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50525-2-21 | |
| American Wire Gauge | 15AWG | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 215 C | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Outside Diameter 9.1 mm | ||
Voltage 300 V, 500 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50525-2-21 | ||
American Wire Gauge 15AWG | ||
Fire Behaviour Halogen Free | ||
Core Strands 5 | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 1.5mm² Cross Sectional Area, 50m Length - 0022753
This is a screened control cable, ideal for various applications in both indoor and outdoor settings. It features a robust design, with a length of 50m and an outer diameter of 9.1mm, ensuring durability and flexibility in harsh environments. Constructed from high-quality copper, this cable offers reliable performance for demanding tasks.
Features & Benefits
• Screened design reduces electrical interference for sensitive usage
• Flexible within a wide temperature range from -40°C to +80°C
• Suitable for outdoor use, providing durability against the elements
• Halogen-free construction supports safety in industrial environments
• High voltage rating of 300V/500V caters for a variety of industrial uses
Applications
• Used for control systems in food and beverage industries
• Suitable for machine tools in manufacturing and medical fields
• Effective in sewage works and composting plants
• Utilised in laundries and car washing equipment
• Suitable for agricultural equipment requiring robust cable support
What materials contribute to the durability of this cable in harsh environments?
The cable features a TPE sheath providing resistance to a wide range of chemicals, oils, and environmental factors, including UV and ozone exposure, ensuring longevity and reliability.
Can this cable be used in situations involving water exposure?
Yes, it is designed to resist contact with both cold and hot water, making it suitable for use in environments where exposure to water is a consideration.
How does the cable comply with electromagnetic compatibility requirements?
The copper screening in this cable helps minimise electromagnetic interference, ensuring optimal performance in EMC-sensitive applications and installations.
Related links
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1 mm² CSA 17 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 2.5 mm² CSA 13 AWG 50 m, Black Polypropylene Sheath
