Lapp ÖLFLEX ROBUST 215 C Control Cable, 3 Cores, 1.5 mm² CSA 15 AWG, Screened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3341
- Distrelec Article No.:
- 304-03-742
- Mfr. Part No.:
- 0022750
- Brand:
- Lapp
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 50 metres)*
$631.13
(exc. GST)
$694.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $631.13 | $12.623 |
| 5 + | $609.34 | $12.187 |
*price indicative
- RS Stock No.:
- 800-3341
- Distrelec Article No.:
- 304-03-742
- Mfr. Part No.:
- 0022750
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST 215 C | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.6 mm | |
| Cable Length | 50m | |
| Voltage | 300 V, 500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50565-2 | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 15AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST 215 C | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.6 mm | ||
Cable Length 50m | ||
Voltage 300 V, 500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50565-2 | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 15AWG | ||
Core Strands 3 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 3 Cores, 7.6mm Outer Diameter - ÖLFLEX ROBUST 215 C Series - 0022750
Looking to send crystal-clear signals in your automation network? Wire up this LAPP control cable. Its braided tin screen cuts out EMI to ensure crisp data transmission between components. As it's tested to voltages up to 4000V AC, this product holds its own against sudden surges. Its modified PP insulation resists wear and chemicals to ensure electrical safety in harsh environments.
Features & Benefits
• Maximum voltage rating of 500V assures you it's suitable for use in powerful electrical systems
• Compact outer diameter of 7.6mm to fit into tight spaces
Applications
• Medical technology
• Car washing equipment
• Composting plants
What temperature range can this cable operate in?
This hardy cable handles temperatures of -40°C to +80°C in setups with occasional flexing and -50°C to +80°C when fixed in place. This makes it a safe bet for demanding industrial settings.
Ölflex Robust 215
From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries. It also features copper screening, and is EMC compliant for use in environments where electromagnetic interference might be an issue.
This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV, ozone resistance and cold resistance, the all-weather Oflex Robust 215 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.
The cable is made up of halogen free materials and has tinned copper screen braiding for EMC compliance. It has a fine-wire bare copper conductor with a special modified TPE outer sheath.
Features and Benefits
• Number Coded
• EMC Resistant
• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Halogen-free materials
Applications
The Olflex Robust 215 is Food Grade control cable and as such is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. It differed from the Olflex Robust 210 in that it features EMC shielding that makes it suitable for EMC sensitive environments.
With it's outstanding environmental resistance, the Olflex Robust 215 is also useful for a broad range of applications, such as:
• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works
Accessories
Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands that have a high degree of versatility and environmental resistance, as well as EMC compliance.
• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
.
Features and Benefits
• EMC compliant copper screening
• Resistant to a wide range of chemical media
• Resistant to contact with plant, animal or synthetic-based organic oils, greases, waxes and the related emulsions
• Good resistance to ammonia compounds and bio-gases
• Good resistance to cold and hot water as well as water-soluble cleaning agents
• Well-suited to frequent steam cleaning
• Fine-wire strand made of bare copper wires
• Core insulation made of modified PP
• Cores twisted in layers
• Halogen-free plastic foil wrapping
• Tinned copper screen braiding
• Outer sheath made of special TPE
• Sheath colour: black (RAL 9005)
• Halogen-free materials
• Good chemical resistance to ester-based hydraulic fluids
• Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Number-coded cores
Related links
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² CSA 15 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1 mm² CSA 17 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 2.5 mm² CSA 13 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 2.5 mm² CSA 13 AWG 50 m, Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
