Igus chainflex CF6 Control Cable, 18 Cores, 0.75 mm² CSA 18 AWG, Screened

Subtotal (1 reel of 25 metres)*

$863.46

(exc. GST)

$949.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$863.46$34.538

*price indicative

RS Stock No.:
765-4193
Mfr. Part No.:
CF6.07.18
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF6

Number of Cores

18

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Screened/Unscreened

Screened

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

American Wire Gauge

18AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE

Chainflex® PVC Control Cable CF6


The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.

Features and Benefits


• Shielded

• Light oil influence

• Indoor applications, but also outdoor ones at temperatures +5 ºC

• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

• Outer jacket tear strip

• Strip cables 50% faster

• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links