Lapp YY Control Cable, 21 Cores, 0.5 mm² CSA 20, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-6586
- Distrelec Article No.:
- 300-49-255
- Mfr. Part No.:
- 10011
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$753.14
(exc. GST)
$828.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $753.14 | $15.063 |
*price indicative
- RS Stock No.:
- 288-6586
- Distrelec Article No.:
- 300-49-255
- Mfr. Part No.:
- 10011
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | YY | |
| Product Type | Control Cable | |
| Number of Cores | 21 | |
| Cross Sectional Area | 0.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.7 mm | |
| Voltage | 4000 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE marked, EAC Certified, UKCA marked | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20 | |
| Core Strands | 21 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series YY | ||
Product Type Control Cable | ||
Number of Cores 21 | ||
Cross Sectional Area 0.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.7 mm | ||
Voltage 4000 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE marked, EAC Certified, UKCA marked | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20 | ||
Core Strands 21 | ||
- COO (Country of Origin):
- CN
The Lapp OLFLEX CLASSIC 100 300/500V 21G0,5 are colour coded control cables for occasional flexible use and fixed installation for medium mechanical use. It has 21 cores and 0.5 sq.mm cross section area. It has PVC sheath and is silver grey in colour.
Space saving
Suitable for dry, damp and wet areas
Related links
- Lapp YY Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 2.5 mm² CSA 14 Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.5 mm² CSA 20 AWG Grey Polyvinyl Chloride Sheath
