Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 3 Cores, 1.5 mm² CSA 20 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

$185.60

(exc. GST)

$204.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,650 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
50 +$3.712$185.60

*price indicative

RS Stock No.:
287-6754
Distrelec Article No.:
300-49-266
Mfr. Part No.:
ÖLFLEX CLASSIC 100 300/500V 3G1,5
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Product Type

Multicore Cable

Sub Type

Multi-Core Cable

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Voltage

4000 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

American Wire Gauge

20AWG

Distrelec Product Id

300-49-266

Core Strands

3

COO (Country of Origin):
DE
The multicore cable is a high-quality product designed for reliable electrical connections. With its durable construction and innovative design, this product offers superior performance and longevity in various applications.

Flexible and robust construction ensures long-lasting durability

Suitable for use in a wide range of electrical applications

Provides excellent electrical conductivity for efficient power transmission

Offers superior temperature resistance for safe operation in different environments

Easy to install and maintain, saving time and effort