Lapp 11198 Control Cable, 20 Cores, 1 mm² CSA 17 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-2169
- Mfr. Part No.:
- 1119870
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$1,854.06
(exc. GST)
$2,039.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,854.06 | $18.541 |
*price indicative
- RS Stock No.:
- 283-2169
- Mfr. Part No.:
- 1119870
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | 11198 | |
| Number of Cores | 20 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 13.4 mm | |
| Voltage | 4000 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 17AWG | |
| Core Strands | 20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series 11198 | ||
Number of Cores 20 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 13.4 mm | ||
Voltage 4000 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 17AWG | ||
Core Strands 20 | ||
- COO (Country of Origin):
- DE
The Lapp cables are VDE approved power and control cables designed for occasional flexible use and fixed installation under medium mechanical load conditions. They are suitable for use in dry, damp, or wet areas. When used outdoors, it is important to adhere to the indicated temperature range and use UV protection. Additionally, the cables are largely resistant to acids, alkalis, and certain oils at room temperature.
Flame Retardant
Oil resistance
