Lapp 11018 Control Cable, 3 Cores, 1 mm² CSA 17 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-2162
- Mfr. Part No.:
- 11018
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$365.66
(exc. GST)
$402.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $365.66 | $3.657 |
*price indicative
- RS Stock No.:
- 283-2162
- Mfr. Part No.:
- 11018
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | 11018 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 8 mm | |
| Voltage | 4000 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| American Wire Gauge | 17AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series 11018 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 8 mm | ||
Voltage 4000 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
American Wire Gauge 17AWG | ||
Core Strands 3 | ||
- COO (Country of Origin):
- DE
The Lapp cables are oil-resistant power and control cables suitable for occasional flexible use and fixed installation under medium abuse. They can be utilized in dry, damp, or wet areas and are suitable for temporary outdoor use within the specified temperature range. H05VV5-F cables exhibit increased resistance to oils and are largely resistant to acids and alkalis at room temperature. They are suitable for occasional, non-automated movements, with a maximum tensile load of 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not allowed.
PVC insulated
HAR certified
Oil resistance
Related links
- Lapp YY Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp 11021 Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp 11192 Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp 11198 Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX 150 Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
