Lapp OLFLEX ROBUST 210 Control Cable, 4 Cores, 1.5 mm², Unscreened, 50m, Black Thermoplastic Elastomers TPE Sheath, 16
- RS Stock No.:
- 280-5076
- Distrelec Article No.:
- 300-49-318
- Mfr. Part No.:
- 0021932
- Brand:
- Lapp
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 50 Metre(s)
$351.51
(exc. GST)
$386.66
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $351.51 | $7.03 |
*price indicative
- RS Stock No.:
- 280-5076
- Distrelec Article No.:
- 300-49-318
- Mfr. Part No.:
- 0021932
- Brand:
- Lapp
Related links
- Lapp OLFLEX ROBUST 210 Control Cable, 3 Cores, 1.5 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 2 Cores, 1.5 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 2 Cores, 0.75 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 5 Cores, 0.5 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 2 Cores, 0.5 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 4 Cores, 0.5 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 3 Cores, 0.75 mm²,...
- Lapp OLFLEX ROBUST 210 Control Cable, 5 Cores, 0.75 mm²,...