Lapp X07V-K Power Cable, 1 Cores, 2.5 mm² CSA 14, Unscreened, 100 m, Black, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-1115
- Mfr. Part No.:
- 4522472S
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$380.74
(exc. GST)
$418.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.74 | $3.807 |
*price indicative
- RS Stock No.:
- 276-1115
- Mfr. Part No.:
- 4522472S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | X07V-K | |
| Sub Type | Single Core | |
| Number of Cores | 1 | |
| Cross Sectional Area | 2.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.1 mm | |
| Cable Length | 100m | |
| Voltage | 2500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 14 | |
| Core Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series X07V-K | ||
Sub Type Single Core | ||
Number of Cores 1 | ||
Cross Sectional Area 2.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.1 mm | ||
Cable Length 100m | ||
Voltage 2500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 14 | ||
Core Strands 1 | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
Related links
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Red Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Orange Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Black Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 1.5 mm² CSA 16 150 m Red Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 1.5 mm² CSA 16 150 m Grey Polyvinyl Chloride Sheath
