Lapp X07V-K Power Cable, 1 Cores, 1.5 mm² CSA 16, Unscreened, 150 m, White, Orange Polyvinyl Chloride Sheath

Subtotal (1 reel of 150 metres)*

$346.36

(exc. GST)

$381.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$346.36$2.309

*price indicative

RS Stock No.:
276-1104
Mfr. Part No.:
4522391S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Series

X07V-K

Sub Type

Single Core

Number of Cores

1

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

White, Orange

Screened/Unscreened

Unscreened

Cable Length

150m

Outside Diameter

3.4 mm

Voltage

2500 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

Maximum Operating Temperature

70°C

American Wire Gauge

16

Fire Behaviour

Flame Retardant

Core Strands

1

COO (Country of Origin):
DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Flame-retardant according IEC 60332-1-2

RoHS complaint

Design EN 50525-2-31 standards

Related links