Lapp X07V-K Power Cable, 1 Cores, 2.5 mm² CSA 14, Unscreened, 100 m, White, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-1088
- Mfr. Part No.:
- 4522222S
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$380.74
(exc. GST)
$418.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.74 | $3.807 |
*price indicative
- RS Stock No.:
- 276-1088
- Mfr. Part No.:
- 4522222S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | X07V-K | |
| Number of Cores | 1 | |
| Sub Type | Single Core | |
| Cross Sectional Area | 2.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White, Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 4.1 mm | |
| Voltage | 2500 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| American Wire Gauge | 14 | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series X07V-K | ||
Number of Cores 1 | ||
Sub Type Single Core | ||
Cross Sectional Area 2.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White, Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 4.1 mm | ||
Voltage 2500 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
American Wire Gauge 14 | ||
Fire Behaviour Flame Retardant | ||
Core Strands 1 | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
Related links
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Red Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Orange Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m Grey Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 2.5 mm² CSA 14 100 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 1.5 mm² CSA 16 150 m Red Polyvinyl Chloride Sheath
- Lapp X07V-K Power Cable 1.5 mm² CSA 16 150 m Violet Polyvinyl Chloride Sheath
