Lapp X05V-K Power Cable, 1 Cores, 1 mm² CSA 17, Unscreened, 250 m, White, Brown Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-1040
- Mfr. Part No.:
- 4512293S
- Brand:
- Lapp
Subtotal (1 reel of 250 metres)*
$413.75
(exc. GST)
$455.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $413.75 | $1.655 |
*price indicative
- RS Stock No.:
- 276-1040
- Mfr. Part No.:
- 4512293S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | X05V-K | |
| Number of Cores | 1 | |
| Sub Type | Single Core | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White, Brown | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 250m | |
| Outside Diameter | 2.8 mm | |
| Voltage | 2000 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 17 | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series X05V-K | ||
Number of Cores 1 | ||
Sub Type Single Core | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White, Brown | ||
Screened/Unscreened Unscreened | ||
Cable Length 250m | ||
Outside Diameter 2.8 mm | ||
Voltage 2000 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 17 | ||
Fire Behaviour Flame Retardant | ||
Core Strands 1 | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
Related links
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Brown Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m White Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m White Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m White Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m White Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.75 mm² CSA 18 250 m Brown Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m Black Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 1 mm² CSA 17 250 m Black Polyvinyl Chloride Sheath
