Lapp X05V-K Power Cable, 1 Cores, 0.75 mm² CSA 18, Unscreened, 250 m, Black, Blue Polyvinyl Chloride Sheath

Subtotal (1 reel of 250 metres)*

$333.65

(exc. GST)

$367.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$333.65$1.335

*price indicative

RS Stock No.:
276-1026
Mfr. Part No.:
4512232S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Series

X05V-K

Sub Type

Single Core

Number of Cores

1

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black, Blue

Screened/Unscreened

Unscreened

Outside Diameter

2.7 mm

Cable Length

250m

Voltage

2000 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Fire Behaviour

Flame Retardant

American Wire Gauge

18

Core Strands

1

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS complaint

Design EN 50525-2-31 standards

Related links