Lapp Unitronic Data Cable, 4 Cores, 0.75 mm² CSA, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

$400.82

(exc. GST)

$440.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$400.82$4.008

*price indicative

RS Stock No.:
276-0973
Mfr. Part No.:
0028604
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

Unitronic

Product Type

Data Cable

Sub Type

Low-Frequency Data Cable

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.1 mm

Cable Length

100m

Voltage

1500 V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Core Strands

4

COO (Country of Origin):
DE
The Lapp Data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Flammability retardant

Minimum bending radius

EN 13501 6 and EN 50575 certified

Based on standard VDE 0812 and EN 50288 7