Kuramo Electric KDFSB Control Cable, 24 Cores, 0.5 mm² CSA, Screened, 10 m, Black
- RS Stock No.:
- 264-5994
- Mfr. Part No.:
- KDFSB 0.5SQX12P 10M
- Brand:
- Kuramo Electric
Subtotal (1 bag of 10 metres)*
$1,421.97
(exc. GST)
$1,564.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $1,421.97 | $142.197 |
*price indicative
- RS Stock No.:
- 264-5994
- Mfr. Part No.:
- KDFSB 0.5SQX12P 10M
- Brand:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Series | KDFSB | |
| Product Type | Control Cable | |
| Number of Cores | 24 | |
| Cross Sectional Area | 0.5 mm² | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Voltage | 150 V | |
| Conductor Type | Stranded | |
| Standards/Approvals | cUL, UL | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Series KDFSB | ||
Product Type Control Cable | ||
Number of Cores 24 | ||
Cross Sectional Area 0.5 mm² | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Voltage 150 V | ||
Conductor Type Stranded | ||
Standards/Approvals cUL, UL | ||
Core Strands 24 | ||
- COO (Country of Origin):
- JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .
Corresponding to CE
Fluorocarbon resin
Twisted pair
Tape wrap around cores
Related links
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 5 m, Black
- Kuramo Electric KDFSB Control Cable 0.3 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.2 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² CSA 10 m, Black
