- RS Stock No.:
- 264-5947
- Mfr. Part No.:
- KDFSB 0.2SQX25P 10M
- Brand:
- Kuramo Electric
On back order for despatch 16/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10 Metre(s)
$2,660.53
(exc. GST)
$2,926.58
(inc. GST)
Bag(s) | Per Bag | Per Metre* |
1 + | $2,660.53 | $266.053 |
*price indicative |
- RS Stock No.:
- 264-5947
- Mfr. Part No.:
- KDFSB 0.2SQX25P 10M
- Brand:
- Kuramo Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .
Corresponding to CE
Fluorocarbon resin
Twisted pair
Tape wrap around cores
Fluorocarbon resin
Twisted pair
Tape wrap around cores
Specifications
Attribute | Value |
---|---|
Series | KDFSB |
Number of Cores | 50 |
Cross Sectional Area | 0.2 mm² |
Screened/Unscreened | Screened |
Length | 10m |
Sheath Colour | Black |
Standards Met | cUL, UL |
Related links
- Kuramo Electric KDFSB Control Cable 0.5 mm² 5m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² 10m, Black
- Kuramo Electric KDFSB Control Cable 0.3 mm² 10m, Black
- Kuramo Electric KVC36SB Control Cable 0.5 mm² 10m, Black
- Igus chainflex CF10 Control Cable 1 mm² Screened Blue
- Kuramo Electric KVC36SB Control Cable 0.2 mm² 10m, Black
- Kuramo Electric KDFSB Control Cable 0.3 mm² 5m, Black
- Kuramo Electric KDFSB Control Cable 0.2 mm² 5m, Black