Kuramo Electric KDFSB Control Cable, 2 Cores, 0.2 mm² CSA, Screened, 10 m, Black

Subtotal (1 bag of 10 metres)*

$115.65

(exc. GST)

$127.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$115.65$11.565

*price indicative

RS Stock No.:
264-5943
Mfr. Part No.:
KDFSB 0.2SQX1P 10M
Brand:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Product Type

Control Cable

Series

KDFSB

Number of Cores

2

Cross Sectional Area

0.2 mm²

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

10m

Voltage

150 V

Conductor Type

Stranded

Standards/Approvals

cUL, UL

Core Strands

2

COO (Country of Origin):
JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .

Corresponding to CE

Fluorocarbon resin

Twisted pair

Tape wrap around cores