Kuramo Electric KVC36SB Control Cable, 50 Cores, 0.2 mm² CSA, Screened, 10 m, Black Polyurethane Sheath
- RS Stock No.:
- 254-5210
- Mfr. Part No.:
- KVC36SB 50(25P)X0.2SQ 10M
- Brand:
- Kuramo Electric
Subtotal (1 bag of 10 metres)*
$486.72
(exc. GST)
$535.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $486.72 | $48.672 |
*price indicative
- RS Stock No.:
- 254-5210
- Mfr. Part No.:
- KVC36SB 50(25P)X0.2SQ 10M
- Brand:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Product Type | Control Cable | |
| Series | KVC36SB | |
| Number of Cores | 50 | |
| Cross Sectional Area | 0.2 mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Voltage | 150 V | |
| Conductor Type | Solid | |
| Standards/Approvals | UL, IEC, RoHS | |
| Core Strands | 50 | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Product Type Control Cable | ||
Series KVC36SB | ||
Number of Cores 50 | ||
Cross Sectional Area 0.2 mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Voltage 150 V | ||
Conductor Type Solid | ||
Standards/Approvals UL, IEC, RoHS | ||
Core Strands 50 | ||
- COO (Country of Origin):
- JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.
Flexible
Noise resistance
Oil resistance
Cable is designed to UL, cUL standards
Fixed bending radius: 4 times or more of the cable diameter
Related links
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 5 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.3 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.2 mm² CSA 10 m, Black Polyurethane Sheath
