Kuramo Electric KVC36SB Control Cable, 36 Cores, 0.2 mm² CSA, Screened, 5 m, Black Polyurethane Sheath

Subtotal (1 bag of 5 metres)*

$191.53

(exc. GST)

$210.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$191.53$38.306

*price indicative

RS Stock No.:
254-5186
Mfr. Part No.:
KVC36SB 36(18P)X0.2SQ 5M
Brand:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Series

KVC36SB

Product Type

Control Cable

Number of Cores

36

Cross Sectional Area

0.2 mm²

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

5m

Voltage

150 V

Conductor Type

Solid

Standards/Approvals

RoHS, IEC, UL

Core Strands

36

COO (Country of Origin):
JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.

Flexible

Noise resistance

Oil resistance

Cable is designed to UL, cUL standards

Fixed bending radius: 4 times or more of the cable diameter

Related links