RS PRO Control Cable, 36 Cores, 0.22 mm², Unscreened, 25m, Black PVC Sheath
- RS Stock No.:
- 202-4859
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25
$268.16
(exc. GST)
$294.98
(inc. GST)
- RS Stock No.:
- 202-4859
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 7/2/36A | |
| Number of Cores | 36 | |
| Cross Sectional Area | 0.22 mm² | |
| Conductor Material | Tinned Copper | |
| Sheath Material | PVC | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Screen Type | Polyester Tape | |
| Length | 25m | |
| Outer Diameter | 0.22 mm² | |
| Voltage Rating | 440 V | |
| Maximum Operating Temperature | +85°C | |
| Conductor Resistance | 92 Ω/km max at 20 °C | |
| Minimum Operating Temperature | -15°C | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 7/2/36A | ||
Number of Cores 36 | ||
Cross Sectional Area 0.22 mm² | ||
Conductor Material Tinned Copper | ||
Sheath Material PVC | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Screen Type Polyester Tape | ||
Length 25m | ||
Outer Diameter 0.22 mm² | ||
Voltage Rating 440 V | ||
Maximum Operating Temperature +85°C | ||
Conductor Resistance 92 Ω/km max at 20 °C | ||
Minimum Operating Temperature -15°C | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- GB
The Permanoid's 36 core 0.2mm unscreened PVC insulated and sheathed industrial cable used twisted cores together with overall polyester tape for lay-up. It is 25m and its operating temperature is -15oC to +85oC.
Voltage rating is 440V
Conductor resistance is 92O/km
Insulation resistance is 100MO
Conductor resistance is 92O/km
Insulation resistance is 100MO

