Lapp UNITRONIC BUS HEAT Data Cable, 4 Cores, 0.75 mm² CSA 18 AWG, Screened, 100 m, Black Polypropylene Sheath
- RS Stock No.:
- 161-1945
- Mfr. Part No.:
- 2170388
- Brand:
- Lapp
Bulk discount available
Subtotal (1 reel of 100 metres)*
$2,951.75
(exc. GST)
$3,246.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $2,951.75 | $29.518 |
| 5 + | $2,745.11 | $27.451 |
*price indicative
- RS Stock No.:
- 161-1945
- Mfr. Part No.:
- 2170388
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC BUS HEAT | |
| Sub Type | Data Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC BUS HEAT | ||
Sub Type Data Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
- COO (Country of Origin):
- DE
UNITRONIC® BUS HEAT 6722 Cable
From Lapp, this Unitronic BUS HEAT 6722 is a CAN bus cable that offers excellent environmental resistance. As well as being temperature resistant, the cable is also resistant to chemicals, and is able to withstand UV and weather exposure. As such, the cable is ideal for electronic connection in utility vehicles that have extended requirements, such as resistance to operating fluids.
This highly flexible cable also features a small outer diameter, and is well suited to installations where space saving is a concern. It is also flame retardant and halogen-free, so is able to be used where human safety is paramount.
This shielded Unitronic cable has a stranded bare conductor and PUR outer sheath, with a copper braid screen to minimize electrical interference while retaining flexibility.
Features and Benefits
• Extended temperature range
• Halogen-free outer sheath
• Flame-retardant according IEC 60332-1-2
• Temperature class B on the basis of ISO 6722-1
• UV resistant
• E-mobility
• Maximum bit rate: 1 Mbit/s for 40 m
• For DeviceNET, UL CSA Approval
• Good resistance to oil, petrol, acids and alkalis
Applications
The Unitronic BUS HEAT 6722 cable is designed for use in protected, fixed installations, or installations with occasional flexibility. They can often be found in;
• Camera systems
• Enter-/ infotainment for passengers
• Ticketing systems
Related links
- Lapp UNITRONIC BUS HEAT Data Cable 0.34 mm² CSA 22 AWG 100 m, Black Polypropylene Sheath
- Lapp UNITRONIC BUS HEAT Data Cable 0.5 mm² CSA 20 AWG 100 m, Black Polypropylene Sheath
- Lapp UNITRONIC BUS HEAT Data Cable 0.25 mm² CSA 24 AWG 100 m, Black Polypropylene Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² CSA 18 AWG 100 m, Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS SAFETY Data Cable 0.75 mm² CSA 18 AWG 50 m, Yellow Thermoplastic Polymer Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
- Lapp UNITRONIC BUS EIB Data Cable 0.8 mm² CSA 18 AWG 100 m, Green Polyvinyl Chloride Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polypropylene Sheath
