Lapp UNITRONIC BUS HEAT Data Cable, 4 Cores, 0.5 mm² CSA 20 AWG, Screened, 100 m, Black Polypropylene Sheath

Bulk discount available

Subtotal (1 reel of 100 metres)*

$1,958.80

(exc. GST)

$2,154.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 4$1,958.80$19.588
5 +$1,821.71$18.217

*price indicative

RS Stock No.:
161-1944
Mfr. Part No.:
2170387
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Series

UNITRONIC BUS HEAT

Number of Cores

4

Sub Type

Data Cable

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Jacket Material

Polypropylene

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

8.36 mm

Cable Length

100m

Voltage

250 V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

IEC 60332-1-2, UL 444, UL/CSA Certified, EC000830, ECE-R 118.01

Maximum Operating Temperature

105°C

Fire Behaviour

Halogen Free, Flame Retardant

American Wire Gauge

20AWG

Core Strands

19

COO (Country of Origin):
DE

UNITRONIC® BUS HEAT 6722 Cable


From Lapp, this Unitronic BUS HEAT 6722 is a CAN bus cable that offers excellent environmental resistance. As well as being temperature resistant, the cable is also resistant to chemicals, and is able to withstand UV and weather exposure. As such, the cable is ideal for electronic connection in utility vehicles that have extended requirements, such as resistance to operating fluids.

This highly flexible cable also features a small outer diameter, and is well suited to installations where space saving is a concern. It is also flame retardant and halogen-free, so is able to be used where human safety is paramount.

This shielded Unitronic cable has a stranded bare conductor and PUR outer sheath, with a copper braid screen to minimize electrical interference while retaining flexibility.

Features and Benefits

• Extended temperature range

• Halogen-free outer sheath

• Flame-retardant according IEC 60332-1-2

• Temperature class B on the basis of ISO 6722-1

• UV resistant

• E-mobility

• Maximum bit rate: 1 Mbit/s for 40 m

• For DeviceNET, UL CSA Approval

• Good resistance to oil, petrol, acids and alkalis

Applications

The Unitronic BUS HEAT 6722 cable is designed for use in protected, fixed installations, or installations with occasional flexibility. They can often be found in;

• Camera systems

• Enter-/ infotainment for passengers

• Ticketing systems