Lapp UNITRONIC BUS HEAT Data Cable, 4 Cores, 0.34 mm² CSA 22 AWG, Screened, 100 m, Black Polypropylene Sheath
- RS Stock No.:
- 161-1943
- Mfr. Part No.:
- 2170386
- Brand:
- Lapp
Bulk discount available
Subtotal (1 reel of 100 metres)*
$1,799.05
(exc. GST)
$1,978.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,799.05 | $17.991 |
| 5 + | $1,737.33 | $17.373 |
*price indicative
- RS Stock No.:
- 161-1943
- Mfr. Part No.:
- 2170386
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC BUS HEAT | |
| Number of Cores | 4 | |
| Sub Type | Data Cable | |
| Cross Sectional Area | 0.34 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 7.54 mm | |
| Voltage | 250 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC BUS HEAT | ||
Number of Cores 4 | ||
Sub Type Data Cable | ||
Cross Sectional Area 0.34 mm² | ||
Conductor Material Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 7.54 mm | ||
Voltage 250 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
American Wire Gauge 22AWG | ||
Core Strands 19 | ||
- COO (Country of Origin):
- DE
From Lapp, this Unitronic BUS HEAT 6722 is a CAN bus cable that offers excellent environmental resistance. As well as being temperature resistant, the cable is also resistant to chemicals, and is able to withstand UV and weather exposure. As such, the cable is ideal for electronic connection in utility vehicles that have extended requirements, such as resistance to operating fluids.
This highly flexible cable also features a small outer diameter, and is well suited to installations where space saving is a concern. It is also flame retardant and halogen-free, so is able to be used where human safety is paramount.
This shielded Unitronic cable has a stranded bare conductor and PUR outer sheath, with a copper braid screen to minimize electrical interference while retaining flexibility.
Features and Benefits
• Extended temperature range
• Halogen-free outer sheath
• Flame-retardant according IEC 60332-1-2
• Temperature class B on the basis of ISO 6722-1
• UV resistant
• E-mobility
• Maximum bit rate: 1 Mbit/s for 40 m
• For DeviceNET, UL CSA Approval
• Good resistance to oil, petrol, acids and alkalis
Applications
The Unitronic BUS HEAT 6722 cable is designed for use in protected, fixed installations, or installations with occasional flexibility. They can often be found in;
• Camera systems
• Enter-/ infotainment for passengers
• Ticketing systems
