Molex 157 Control Cable, 7 Cores, 1 mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 283-477
- Mfr. Part No.:
- 1571807516
- Brand:
- Molex
Subtotal (1 reel of 1000 metres)*
$7,051.68
(exc. GST)
$7,756.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $7,051.68 | $7.052 |
*price indicative
- RS Stock No.:
- 283-477
- Mfr. Part No.:
- 1571807516
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Control Cable | |
| Series | 157 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5 mm | |
| Voltage | 1000 V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS, CEI EN 60754-1 / VDE 0482-754-1, UKCA, UL | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1 mm² | |
| Fire Behaviour | Flame resistance according to UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Control Cable | ||
Series 157 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5 mm | ||
Voltage 1000 V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS, CEI EN 60754-1 / VDE 0482-754-1, UKCA, UL | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 1 mm² | ||
Fire Behaviour Flame resistance according to UL | ||
- COO (Country of Origin):
- IT
The Molex cables are flexible, durable and high performance cables designed for demanding industrial applications, offering various core configuration, insulation, protective coating and UV resistance for enhanced reliability and longevity.
The part is a 7 core 1 mm² cross section cable with an outer diameter of 9.5 ± 0.3 mm
Flexible bare copper conductor adhering to IEC60228 standards
Polyolefin compound providing electrical insulation
PUR 90 ShA hardness offering durability and flexibility
Grey similar to RAL7001 to ensuring easy identification
Cables can handle speed up to 300 m per min and accelerations up to 10 m per sec
Related links
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1.5 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane PUR Sheath
