Eaton IZMX/INX Cable, 1.52 m

Subtotal (1 unit)*

$236.29

(exc. GST)

$259.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$236.29

*price indicative

RS Stock No.:
132-993
Mfr. Part No.:
184218 IZMX-MIL-CAB1520-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

IZMX/INX

Product Type

Cable

Sub Type

Mechanical Interlock

Conductor Material

Metal

Cable Length

1.52m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Bowden cable is designed for mechanical interlock applications. It is a high quality accessory from the Eaton Moeller series IZMX/INX, offering reliable performance and compliance with RoHS regulations. The cable is easy to install and provides a secure interlock connection. With its durable construction and precise engineering.

Complies with RoHS regulations

Easy to install and provides a secure interlock connection

Durable construction for reliable performance

Meets design verification standards of IEC/EN 61439

Ensures the safety and functionality of your equipment

Related links