Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
844-9652
Mfr. Part No.:
LC1K1210FC7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC1K1210FC7 is a LC1K series 3 pole TeSys K contactor used for motor control.

Poles description 3P
Pole contact composition 3no
Rated operational current 12 A
Control circuit voltage 127 V AC