Schneider Electric LC1D Series Contactor, 4-Pole, 20 A, 4NO

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
844-8992
Mfr. Part No.:
LC1DT20ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Contact Current Rating

20 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Width

45mm

Length

85mm

Depth

99mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1DT20ND) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.