- RS Stock No.:
- 535-2148
- Mfr. Part No.:
- 101381 SDAINLM16(400V50HZ)
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$654.02
(exc. GST)
$719.42
(inc. GST)
Units | Per unit |
1 + | $654.02 |
- RS Stock No.:
- 535-2148
- Mfr. Part No.:
- 101381 SDAINLM16(400V50HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Star Delta - Open Chassis
Open chassis Star Delta starter for use within customised enclosures, enabling quick and easy installation and direct mounting onto 35mm DIN rail.,Manufactured using readily available Moeller components which conform to the latest IEC 947 standards and pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.,Star Delta Open Chassis starters comprise of a Main, Delta and Star contactors, Star Delta timer (adjustable between 0 and 30 seconds) and circuit diagram.
Features & Benefits:
Overload relay is not supplied and must be ordered separately
Manufacturer part numbers beginning with SDAINL00AM, 0M, 0AM, 1M, M12, M16, M22 use ZB12 overloads (typical example stock no. 493-1239)
Manufacturer part numbers beginning with SDAINLM30, M45 and M55 use ZB32 overloads (typical example stock no. 493-1245)
Terminal protection to IP20
Operating temperature range -25 to +40°C
7.5kW (SDAINL00AM) = H77 x W162 x D112mm
12.5kW & 18.5kW (SDAINL0M & SDAINL0AM) = H91 x W162 x D117mm
22kW (SDAINL1M) = H98 x W188 x D135mm
5.5 to 11kW (SDAINLM12 to SDAINLM22) = H68 x W158 x D125.2mm
15, 22 & 30kW (SDAINLM30 to SDAINLM55) = H85 x W158 x D147.3mm
Manufacturer part numbers beginning with SDAINL00AM, 0M, 0AM, 1M, M12, M16, M22 use ZB12 overloads (typical example stock no. 493-1239)
Manufacturer part numbers beginning with SDAINLM30, M45 and M55 use ZB32 overloads (typical example stock no. 493-1245)
Terminal protection to IP20
Operating temperature range -25 to +40°C
7.5kW (SDAINL00AM) = H77 x W162 x D112mm
12.5kW & 18.5kW (SDAINL0M & SDAINL0AM) = H91 x W162 x D117mm
22kW (SDAINL1M) = H98 x W188 x D135mm
5.5 to 11kW (SDAINLM12 to SDAINLM22) = H68 x W158 x D125.2mm
15, 22 & 30kW (SDAINLM30 to SDAINLM55) = H85 x W158 x D147.3mm
Note: FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC. Allow additional clearance dimensions for the wiring bar above and below the starter.
How Does a Star Delta Starter Work?
A star delta starter is a reduced voltage motor starter and is designed to control a three-phase induction motor by reducing the starting current. Typically having a third of the inrush current compared to a DOL starter. The windings in this starter are switched between a star connection during the starting period and a delta connection once the motor reaches the required speed. A star delta power circuit will have a contactor configuration within the relay of triple pole (star) and double-throw (delta).
Note
FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC.,Allow additional clearance dimensions for the wiring bar above and below the starter.,Thermal overload ZB12-16 is not currently stocked. The starters which use the X Start range of components are not compatible with DILM components.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 400 V ac |
Current Rating | 16 A |
Number of Poles | 3 |
Overall Length | 68mm |
Overall Width | 158mm |
Series | Eaton Moeller |
Overall Depth | 117mm |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Never Let Go 150 mm Stainless Steel Tool Lanyard Tether Loop, 3kg Capacity