Schneider Electric TeSys Contactor, 400 V ac Coil, 4-Pole, 25 A, 1NC + 1NO
- RS Stock No.:
- 210-9849
- Mfr. Part No.:
- LC1D128V7
- Brand:
- Schneider Electric
- RS Stock No.:
- 210-9849
- Mfr. Part No.:
- LC1D128V7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 25 A | |
| Range | TeSys | |
| Function | Reversing | |
| Normal State Configuration | 1NC + 1NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 25 A | ||
Range TeSys | ||
Function Reversing | ||
Normal State Configuration 1NC + 1NO | ||
- COO (Country of Origin):
- ID
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 400 V acuity is used in applications like resistive load. The type of connection for power and control circuit is through screw-clamp terminal.
IP degree of protection is IP20 front face conforming to IEC 60529
Ambient operating temperature is -40 to 60 °C
Ambient operating temperature is -40 to 60 °C

