Recently searched

    Lovato B Contactor, 220 → 240 V ac/dc Coil, 4-Pole, 275 A, 160 kW, 4NO, 1000 V

    Discontinued product
    RS Stock No.:
    188-1554
    Mfr. Part No.:
    11B180400220
    Brand:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Coil Voltage

    220 → 240 V ac/dc

    Number of Poles

    4

    Contact Voltage Rating

    1000 V

    Contact Current Rating

    275 A

    Power Rating

    160 kW

    Series

    B

    Normal State Configuration

    4NO

    Terminal Type

    Screw

    Length

    160mm

    Width

    184mm

    Depth

    170mm

    Pole and Throw Configuration

    4PST

    Minimum Operating Temperature

    -50°C

    Mounting Style

    DIN Rail Mount

    Maximum Operating Temperature

    +70°C

    Related links