Eaton Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac
- RS Stock No.:
- 178-8034
- Mfr. Part No.:
- 277532 DILMC12-10(24VDC)
- Brand:
- Eaton
Price Each**
$159.71
(exc. GST)
$175.68
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $159.71 |
**price indicative
Related links
- Eaton Contactor 3-Pole 5.5 kW 400 V ac
- Eaton Contactor 3-Pole 3 kW 400 V ac
- Eaton Contactor 3-Pole 4 kW 400 V ac
- Eaton Contactor 3-Pole 4 kW 400 V ac
- Eaton Contactor 3-Pole 3NO, 400 V ac
- Eaton Contactor 3-Pole 3NO, 400 V ac
- Eaton xStart Contactor 3-Pole 5.5 kW 400 V ac
- Eaton xStart Contactor 3-Pole 4 kW 400 V ac