ABB Contactor Relay 4NO, 6 A F.L.C, 6 A Contact Rating, 480 V dc, 4P
- RS Stock No.:
- 235-2346
- Mfr. Part No.:
- 1SBH141001R5140
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-2346
- Mfr. Part No.:
- 1SBH141001R5140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 6 A | |
| Contact Current Rating | 6 A | |
| Pole Configuration | 4P | |
| Normal State Configuration | 4NO | |
| Control Voltage | 480 V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 6 A | ||
Contact Current Rating 6 A | ||
Pole Configuration 4P | ||
Normal State Configuration 4NO | ||
Control Voltage 480 V dc | ||
- COO (Country of Origin):
- BG
The ABB Contactor relay is used for switching auxiliary circuits and control circuits. It has 4-pole contactor relays (mechanically linked contact elements available). The control circuit AC operated with laminated magnet circuit.
Rated operational voltage 690V
Rated frequency supply circuit 50 60 Hz
Rated frequency supply circuit 50 60 Hz
