ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 143 V dc, SP
- RS Stock No.:
- 235-1424
- Mfr. Part No.:
- 1SBH143060R6231
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-1424
- Mfr. Part No.:
- 1SBH143060R6231
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 6 A | |
| Contact Current Rating | 2 A | |
| Pole Configuration | SP | |
| Normal State Configuration | 1 NC, 3 NO | |
| Control Voltage | 143 V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 6 A | ||
Contact Current Rating 2 A | ||
Pole Configuration SP | ||
Normal State Configuration 1 NC, 3 NO | ||
Control Voltage 143 V dc | ||
- COO (Country of Origin):
- BG
The ABB contactor relays are used for switching auxiliary circuits and control circuits 4 pole contactor relays control circuit DC operated with solid core magnet circuit.
Screw terminals
Wide range of accessories is available
Wide range of accessories is available
