Allen Bradley 193 ESM Overload Relay, 100 A Contact Rating, E300
- RS Stock No.:
- 250-402
- Mfr. Part No.:
- 193-ESM-IG-100A-E3T
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$675.80
(exc. GST)
$743.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.80 |
*price indicative
- RS Stock No.:
- 250-402
- Mfr. Part No.:
- 193-ESM-IG-100A-E3T
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Current Rating | 100 A | |
| Range | E300 | |
| Series | 193 ESM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Current Rating 100 A | ||
Range E300 | ||
Series 193 ESM | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current/Ground Fault Sensing Module 10 to 100 A DIN rail or panel mount with line and load side power conductor terminals directly replaces 193-ECPM3.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Related links
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- RS PRO 175mm LCD Inclinometer
