- RS Stock No.:
- 133-185
- Mfr. Part No.:
- 8TT93RS
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 133-185
- Mfr. Part No.:
- 8TT93RS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 10 → 13 A |
Contact Current Rating | 13 A |
Series | ADS8 |
Mounting Style | Direct Contactor |
Power Rating | 5.5 kW |
Normal State Configuration | NO/NC |
Reset Method | Automatic |
Width | 105.8mm |
Number Of Auxiliary Contacts | 1 |
Depth | 96.9mm |
Length | 159.4mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60 °C |
Contact Voltage Rating | 415 V ac |