Schneider Electric TeSys Contactor Coil for use with LC series

Discontinued
ANZ - SEBundle - PDP
RS Stock No.:
210-9999
Mfr. Part No.:
LX4FG024
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

For Use With

LC series

Range

TeSys

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric LX4FG024


TeSys F DC coil 24V (voltage code BD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F185, F225. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 24 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 0.55 kg.

Mechanical durability up to 10 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 2400 cyc/h 55 °C